-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3190
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.047 - F, - 10%, X7T, 450 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J4X7T2W473K125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.1820 / $0.5190 | Buy Now |
DISTI #
03AC2433
|
Newark | Cap, 0.047Μf, 450V, 10%, X7T, 0805, Capacitance:47000Pf, Voltage Rating:450V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Cga Soft Term Series, Operating Rohs Compliant: Yes |Tdk CGA4J4X7T2W473K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1350 | Buy Now |
DISTI #
93T4815
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.047 - F, - 10%, X7T, 450 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J4X7T2W473K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
445-8807-1-ND
|
DigiKey | CAP CER 0.047UF 450V X7T 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12566 In Stock |
|
$0.1205 / $0.5400 | Buy Now |
DISTI #
CGA4J4X7T2W473K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 450 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4X7T2W473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 118000 |
|
$0.1458 / $0.1602 | Buy Now |
DISTI #
810-CGA4J4X7T2W473KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 0.047uF SOFT 10% AEC-Q200 RoHS: Compliant | 900 |
|
$0.1180 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 450V, 10%, X7T, 0.047UF, SURFACE MOUNT, 0805 | 3132 |
|
$0.1732 / $0.8660 | Buy Now |
DISTI #
CGA4J4X7T2W473K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 450 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4X7T2W473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 118000 |
|
$0.1458 / $0.1602 | Buy Now |
DISTI #
CGA4J4X7T2W473KAE
|
TME | Capacitor: ceramic, MLCC, 47nF, 450V, X7T, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J4X7T2W473K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J4X7T2W473K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |