Part Details for CGA5C4C0G2J391J(060AA) by TDK Corporation
Overview of CGA5C4C0G2J391J(060AA) by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5C4C0G2J391J(060AA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA5C4C0G2J391J060
|
Avnet Americas | Cap Ceramic 390pF 630V C0G 5% SMD 1206 125°C T/R - Tape and Reel (Alt: CGA5C4C0G2J391J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
CGA5C4C0G2J391J060
|
Avnet Americas | Cap Ceramic 390pF 630V C0G 5% SMD 1206 125°C T/R - Tape and Reel (Alt: CGA5C4C0G2J391J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |