-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2838
|
Newark | Cap, Aec-Q200, 0.033Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5F2C0G1H333J085AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9708 |
|
$0.1980 / $0.3200 | Buy Now |
DISTI #
51T2253
|
Newark | Mlcc,1206,c0G,50V,33Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5F2C0G1H333J085AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6981-1-ND
|
DigiKey | CAP CER 0.033UF 50V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34830 In Stock |
|
$0.0870 / $0.4800 | Buy Now |
DISTI #
CGA5F2C0G1H333J085
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2C0G1H333J085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1157 | Buy Now |
DISTI #
810-CGA5F2C0G1H333J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant | 5674 |
|
$0.0910 / $0.4300 | Buy Now |
DISTI #
V36:1790_06585421
|
Arrow Electronics | Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2204 | Americas - 8000 |
|
$0.0850 / $0.1092 | Buy Now |
DISTI #
V72:2272_06585421
|
Arrow Electronics | Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1912 Container: Cut Strips | Americas - 3 |
|
$0.1103 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 50v C0G 333 5% AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0839 / $0.0916 | Buy Now |
DISTI #
60978472
|
Verical | Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 8000 |
|
$0.0850 / $0.1092 | Buy Now |
DISTI #
CGA5F2C0G1H333J085AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5F2C0G1H333J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F2C0G1H333J085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5F2C0G1H333J085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5F2C0G1H333J085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ5F2C0G1H333JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5F2C0G1H333J085AA vs CGJ5F2C0G1H333JT |