Part Details for CGA5F2NP02A472J085AA by TDK Corporation
Overview of CGA5F2NP02A472J085AA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA5F2NP02A472J085AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12829-1-ND
|
DigiKey | CAP CER 4700PF 100V NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1807 In Stock |
|
$0.0865 / $0.4800 | Buy Now |
DISTI #
CGA5F2NP02A472J085
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2NP02A472J085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 / $0.1096 | Buy Now |
DISTI #
810-CGA5F2NP02A472JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 4700pF NP0 5% AEC-Q200 RoHS: Compliant | 2744 |
|
$0.0930 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0847 | Buy Now |
DISTI #
CGA5F2NP02A472JAA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0980 | RFQ |
DISTI #
CGA5F2NP02A472J085AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2NP02A472J085AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA5F2NP02A472J085AA
CGA5F2NP02A472J085AA CAD Models
CGA5F2NP02A472J085AA Part Data Attributes
|
CGA5F2NP02A472J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F2NP02A472J085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |