-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7258
|
Newark | Mlcc,1206,x8R,25V,0.33Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5F2X8R1E334K085AD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10012-1-ND
|
DigiKey | CAP CER 0.33UF 25V 1206 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3999 In Stock |
|
$0.1625 / $0.6400 | Buy Now |
DISTI #
CGA5F2X8R1E334K085
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2X8R1E334K085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 / $0.2314 | Buy Now |
DISTI #
810-CGA5F2X8R1E334KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 25V 0.33uF X8R 10% AEC-Q200 RoHS: Compliant | 3752 |
|
$0.1740 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1667 | Buy Now |
DISTI #
CGA5F2X8R1E334KAD
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, X8R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1910 | RFQ |
DISTI #
CGA5F2X8R1E334K085AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, � 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2X8R1E334K085AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5F2X8R1E334K085AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F2X8R1E334K085AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |