Capacitors
CGA5F2X8R1H154M085AD
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA5F2X8R1H154M085AD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5F2X8R1H154M085AD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51X7268
Newark Mlcc,1206,x8R,50V,0.15µf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5F2X8R1H154M085AD RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-10024-2-ND
DigiKey CAP CER 0.15UF 50V 1206 EPOXY Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1699
$0.1699 Buy Now
DISTI # CGA5F2X8R1H154M085
Avnet Americas Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2X8R1H154M085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1826
  • 8,000 $0.1782
  • 16,000 $0.1738
  • 24,000 $0.1694
  • 32,000 $0.1650
  • 40,000 $0.1606
  • 400,000 $0.1562
$0.1562 / $0.1826 Buy Now
DISTI # 810-CGA5F2X8R1H154MD
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 50V 0.15uF X8R 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4330
  • 100 $0.2850
  • 1,000 $0.1890
  • 4,000 $0.1700
  • 8,000 $0.1630
  • 24,000 $0.1600
  • 48,000 $0.1580
$0.1580 / $0.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.1411
$0.1411 Buy Now
DISTI # CGA5F2X8R1H154MAD
TME Capacitor: ceramic, MLCC, 150nF, 50V, X8R, ±20%, SMD, 1206 Min Qty: 4000 0
  • 4,000 $0.1640
$0.1640 RFQ
DISTI # CGA5F2X8R1H154M085AD
Avnet Abacus Multilayer Ceramic Capacitor, 0.15 uF, 50 V, � 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F2X8R1H154M085AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA5F2X8R1H154M085AD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5F2X8R1H154M085AD by TDK Corporation

CGA5F2X8R1H154M085AD
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM COPPER
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5F2X8R1H154M085AD
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5F2X8R1H154M085AD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5F2X8R1H154M085AD by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5F2X8R1H154M085AD would you like to use for your alert(s)?
  • Please alert me when CGA5F2X8R1H154M085AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5F2X8R1H154M085AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5F2X8R1H154M085AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5F2X8R1H154M085AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5F2X8R1H154M085AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5F2X8R1H154M085AD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: