-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1740
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 3300 Pf, - 5%, C0G/Np0, 250 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5F3C0G2E332J085AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5771-1-ND
|
DigiKey | CAP CER 3300PF 250V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1700 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
CGA5F3C0G2E332J085
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 250 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F3C0G2E332J085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0801 | Buy Now |
DISTI #
810-CGA5F3C0G2E332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 250V 3300pF C0G 5% AEC-Q200 RoHS: Compliant | 7709 |
|
$0.0590 / $0.3100 | Buy Now |
DISTI #
V72:2272_06585475
|
Arrow Electronics | Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1500 |
|
$0.0437 / $0.1488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
60625370
|
Verical | Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 102 Package Multiple: 1 Date Code: 2151 | Americas - 1500 |
|
$0.0437 / $0.0504 | Buy Now |
DISTI #
CGA5F3C0G2E332J085AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 250V 3300pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
CGA5F3C0G2E332J085
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 250 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5F3C0G2E332J085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0801 | Buy Now |
DISTI #
CGA5F3C0G2E332JAA
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 250V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5F3C0G2E332J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F3C0G2E332J085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5F3C0G2E332J085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5F3C0G2E332J085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216C0G2E332JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5F3C0G2E332J085AA vs C3216C0G2E332JB |