Part Details for CGA5F4C0G2J471J085AA by TDK Epcos
Overview of CGA5F4C0G2J471J085AA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5F4C0G2J471J085AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 630V 470pF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 110 |
|
$0.0937 / $0.1705 | Buy Now |