Capacitors
CGA5H1X7T2J223K115AC
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA5H1X7T2J223K115AC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5H1X7T2J223K115AC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-6997-1-ND
DigiKey CAP CER 0.022UF 630V X7T 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 365
In Stock
  • 1 $0.6900
  • 10 $0.4610
  • 50 $0.3672
  • 100 $0.3032
  • 500 $0.2369
  • 1,000 $0.2014
  • 2,000 $0.1437
$0.1437 / $0.6900 Buy Now
DISTI # 810-CGA5H1X7T2J223K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.022uF X7T 10% AEC-Q200 RoHS: Compliant 890
  • 1 $0.6800
  • 10 $0.3680
  • 100 $0.2370
  • 1,000 $0.1980
  • 2,000 $0.1770
  • 10,000 $0.1590
  • 24,000 $0.1580
  • 50,000 $0.1500
$0.1500 / $0.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1475
$0.1475 Buy Now
DISTI # CGA5H1X7T2J223KAC
TME Capacitor: ceramic, MLCC, 22nF, 630V, X7T, ±10%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.1730
$0.1730 RFQ
DISTI # CGA5H1X7T2J223K115AC
Avnet Abacus Multilayer Ceramic Capacitor, 0.022 uF, 630 V, � 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H1X7T2J223K115AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA5H1X7T2J223K115AC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5H1X7T2J223K115AC by TDK Corporation

CGA5H1X7T2J223K115AC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7T
Temperature Coefficient
-33/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5H1X7T2J223K115AC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5H1X7T2J223K115AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5H1X7T2J223K115AC by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5H1X7T2J223K115AC would you like to use for your alert(s)?
  • Please alert me when CGA5H1X7T2J223K115AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5H1X7T2J223K115AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5H1X7T2J223K115AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5H1X7T2J223K115AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5H1X7T2J223K115AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5H1X7T2J223K115AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: