-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 6800PF 450V NP0 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X7936
|
Newark | Mlcc,1206,np0,450V,6.8Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4NP02W682J115AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA5H4NP02W682J115AACT-ND
|
DigiKey | CAP CER 6800PF 450V NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
CGA5H4NP02W682J115
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 450 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4NP02W682J115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.2670 | Buy Now |
DISTI #
810-CGA5H4NP02W682JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 450V 6800pF NP0 5% AEC-Q200 RoHS: Compliant | 354 |
|
$0.2000 / $0.7500 | Buy Now |
|
Future Electronics | CGA Series 1206 6.8 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
CGA5H4NP02W682JAA
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 450V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2190 | RFQ |
DISTI #
CGA5H4NP02W682J115AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 450 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4NP02W682J115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H4NP02W682J115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4NP02W682J115AA
TDK Corporation
CAP CER 6800PF 450V NP0 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |