Part Details for CGA5H4X7R2J102K(115AA) by TDK Corporation
Overview of CGA5H4X7R2J102K(115AA) by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1115A-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for CGA5H4X7R2J102K(115AA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA5H4X7R2J102K115
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J102K115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 | Buy Now |