Part Details for CGA5K1X7S3A222K130AA by TDK Corporation
Overview of CGA5K1X7S3A222K130AA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5K1X7S3A222K130AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12943-1-ND
|
DigiKey | CAP CER 2200PF 1KV X7S 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1446 / $0.6500 | Buy Now |
DISTI #
CGA5K1X7S3A222K130
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V X7S 10% SMD 1206 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA5K1X7S3A222K130) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.1922 | Buy Now |
DISTI #
810-CGA5K1X7S3A222KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 1000volts X7S 10% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1385 | Buy Now |
DISTI #
CGA5K1X7S3A222K130
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V X7S 10% SMD 1206 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA5K1X7S3A222K130) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.1922 | Buy Now |
Part Details for CGA5K1X7S3A222K130AA
CGA5K1X7S3A222K130AA CAD Models
CGA5K1X7S3A222K130AA Part Data Attributes:
|
CGA5K1X7S3A222K130AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5K1X7S3A222K130AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |