Part Details for CGA5L1C0G2A104JT0Y0E by TDK Epcos
Overview of CGA5L1C0G2A104JT0Y0E by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5L1C0G2A104JT0Y0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 100nF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3724 |
|
$0.2096 / $0.3779 | Buy Now |