-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12903-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8737 In Stock |
|
$0.0736 / $0.4100 | Buy Now |
DISTI #
CGA5L1X7R1C106M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1C106M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0652 | Buy Now |
DISTI #
810-CGA5L1X7R1C106AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 10uF X7R 20% AEC-Q200 RoHS: Compliant | 3042 |
|
$0.0720 / $0.4000 | Buy Now |
|
Future Electronics | CGA Series 1206 10 µF 16 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0698 / $0.0783 | Buy Now |
DISTI #
CGA5L1X7R1C106M160AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 10uF X7R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
CGA5L1X7R1C106M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1C106M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0652 | Buy Now |
DISTI #
CGA5L1X7R1C106MAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0780 | RFQ |
DISTI #
CGA5L1X7R1C106M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1C106M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0652 | Buy Now |
DISTI #
CGA5L1X7R1C106M160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1C106M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X7R1C106M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1C106M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X7R1C106M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1C106M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MMASE31LAB7106MTNA01 |
MBASE31LAB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MBASE31LAB7106MTNA18 |
GRM31CR71C106MAC7B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L1X7R1C106M160AC vs GRM31CR71C106MAC7B |
MAASE31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MAASE31LAB7106MTNA01 |
MCASE31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MCASE31LAB7106MTNA01 |
MSASE31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MSASE31LAB7106MTNA01 |
EMK316B7106ML-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs EMK316B7106ML-T |
MBJCE31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MBJCE31LBB7106MTPA18 |
MMASE31LAB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MMASE31LAB7106MTNA18 |
MLASE31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1C106M160AC vs MLASE31LAB7106MTNA01 |