-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 3.3UF 25V X8R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4665
|
Newark | Cap, Aec-Q200, 3.3Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L1X8R1E335K160AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2430 / $0.6960 | Buy Now |
DISTI #
02AC2056
|
Newark | Mlcc,1206,x8R,25V,3.3Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L1X8R1E335K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174827-1-ND
|
DigiKey | CAP CER 3.3UF 25V X8R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4042 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
CGA5L1X8R1E335K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X8R1E335K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
810-A5L1X8335K16AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 25V 3.3uF X8R 10% AEC-Q200 RoHS: Compliant | 2073 |
|
$0.1600 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
CGA5L1X8R1E335K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X8R1E335K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
CGA5L1X8R1E335KAC
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 25V, X8R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1800 | RFQ |
DISTI #
CGA5L1X8R1E335K160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, � 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X8R1E335K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3651377
|
element14 Asia-Pacific | CAP, AEC-Q200, 3.3UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3430 |
|
$0.1639 / $0.5184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X8R1E335K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X8R1E335K160AC
TDK Corporation
CAP CER 3.3UF 25V X8R 1206
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |