Capacitors
CGA5L2X5R1H105K160AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA5L2X5R1H105K160AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5L2X5R1H105K160AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51X7358
Newark Mlcc,1206,x5R,50V,1µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L2X5R1H105K160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12881-1-ND
DigiKey CAP CER 1UF 50V X5R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1644
In Stock
  • 1 $0.3400
  • 10 $0.2230
  • 50 $0.1566
  • 100 $0.1264
  • 500 $0.0939
  • 1,000 $0.0822
  • 2,000 $0.0745
  • 4,000 $0.0685
  • 6,000 $0.0655
  • 10,000 $0.0621
  • 14,000 $0.0602
  • 20,000 $0.0583
  • 50,000 $0.0541
  • 100,000 $0.0517
  • 200,000 $0.0496
$0.0496 / $0.3400 Buy Now
DISTI # CGA5L2X5R1H105K160
Avnet Americas Cap Ceramic 1uF 50V X5R 10% SMD 1206 85°C Blister Plastic T/R - Tape and Reel (Alt: CGA5L2X5R1H105K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0469
$0.0469 Buy Now
DISTI # 810-CGA5L2X5R1H105KA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L3X7R1H105MB RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.0488
$0.0488 Buy Now

CAD Models for CGA5L2X5R1H105K160AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5L2X5R1H105K160AA by TDK Corporation

CGA5L2X5R1H105K160AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5L2X5R1H105K160AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA5L2X5R1H105K160AA

This table gives cross-reference parts and alternative options found for CGA5L2X5R1H105K160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X5R1H105K160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK316LD105KL-T Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA5L2X5R1H105K160AA vs UMK316LD105KL-T
CL31A105KBHNNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, Samsung Electro-Mechanics CGA5L2X5R1H105K160AA vs CL31A105KBHNNNE
UMK316BJ105KLHT Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA5L2X5R1H105K160AA vs UMK316BJ105KLHT
CC1206KKX5R9BB105 Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape YAGEO Corporation CGA5L2X5R1H105K160AA vs CC1206KKX5R9BB105
C3216X5R1H105K Ceramic Capacitor, Ceramic TDK Corporation CGA5L2X5R1H105K160AA vs C3216X5R1H105K
C1206B105K050R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, Holy Stone Enterprise Co Ltd CGA5L2X5R1H105K160AA vs C1206B105K050R
MLAYU31LSLD105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5L2X5R1H105K160AA vs MLAYU31LSLD105KTNA01
CL31A105KBHNNNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, Samsung Electro-Mechanics CGA5L2X5R1H105K160AA vs CL31A105KBHNNNF
C3216X5R1H105KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation CGA5L2X5R1H105K160AA vs C3216X5R1H105KT
MCASU31LSB5105KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5L2X5R1H105K160AA vs MCASU31LSB5105KTNA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L2X5R1H105K160AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L2X5R1H105K160AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5L2X5R1H105K160AA would you like to use for your alert(s)?
  • Please alert me when CGA5L2X5R1H105K160AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L2X5R1H105K160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L2X5R1H105K160AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L2X5R1H105K160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L2X5R1H105K160AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L2X5R1H105K160AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: