Capacitors
CGA5L2X7R2A105M160AE
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA5L2X7R2A105M160AE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5L2X7R2A105M160AE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65T7468
Newark Multilayer Ceramic Capacitor, Cga Series, 1 - F, - 20%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5L2X7R2A105M160AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-7974-1-ND
DigiKey CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2086
In Stock
  • 1 $0.6800
  • 10 $0.4730
  • 50 $0.3980
  • 100 $0.3241
  • 500 $0.2701
  • 1,000 $0.2274
  • 2,000 $0.2132
  • 4,000 $0.1990
  • 10,000 $0.1919
  • 14,000 $0.1890
  • 50,000 $0.1812
$0.1812 / $0.6800 Buy Now
DISTI # CGA5L2X7R2A105M160
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X7R2A105M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1704
$0.1704 Buy Now
DISTI # 810-CGA5L2X7R2A105MS
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 100V 1uF X7R 20% AEC-Q200 RoHS: Compliant 4060
  • 1 $0.6600
  • 10 $0.4620
  • 100 $0.3170
  • 500 $0.2640
  • 1,000 $0.2220
  • 2,000 $0.2090
  • 10,000 $0.1850
  • 24,000 $0.1810
$0.1810 / $0.6600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1770
$0.1770 Buy Now
DISTI # CGA5L2X7R2A105MAE
TME Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±20%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.2060
$0.2060 RFQ
DISTI # CGA5L2X7R2A105M160AE
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 100 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X7R2A105M160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000899963
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 67
  • 5 $0.1490
  • 50 $0.1480
$0.1480 / $0.1490 Buy Now
DISTI # C1S741001067109
Chip1Stop Cap Ceramic 1uF 100V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R pbFree: Yes 4
  • 5 $0.2890
$0.2890 Buy Now

CAD Models for CGA5L2X7R2A105M160AE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5L2X7R2A105M160AE by TDK Corporation

CGA5L2X7R2A105M160AE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5L2X7R2A105M160AE
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA5L2X7R2A105M160AE

This table gives cross-reference parts and alternative options found for CGA5L2X7R2A105M160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X7R2A105M160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T105M1RCC7210 Ceramic Capacitor, Ceramic, KEMET Corporation CGA5L2X7R2A105M160AE vs C1206T105M1RCC7210
1206A1000105MXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP Knowles Capacitors CGA5L2X7R2A105M160AE vs 1206A1000105MXB
SCM31B105MCNJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, Surge Components Inc CGA5L2X7R2A105M160AE vs SCM31B105MCNJ
C1206C105M1RAL Ceramic Capacitor, Ceramic, KEMET Corporation CGA5L2X7R2A105M160AE vs C1206C105M1RAL
C1206X7R105M101CPL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, Eyang Technology Development Co Ltd CGA5L2X7R2A105M160AE vs C1206X7R105M101CPL
C3216X7R2A105M160AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA5L2X7R2A105M160AE vs C3216X7R2A105M160AA
1206Y1000105MXR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP Knowles Capacitors CGA5L2X7R2A105M160AE vs 1206Y1000105MXR
MMASH31LSB7105MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5L2X7R2A105M160AE vs MMASH31LSB7105MTNA18
C1206T105M1RBL7210 Ceramic Capacitor, Ceramic, KEMET Corporation CGA5L2X7R2A105M160AE vs C1206T105M1RBL7210
HMJ316BB7105MLHT Ceramic Capacitor, Ceramic TAIYO YUDEN CGA5L2X7R2A105M160AE vs HMJ316BB7105MLHT

Related Parts for CGA5L2X7R2A105M160AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L2X7R2A105M160AE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L2X7R2A105M160AE by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5L2X7R2A105M160AE would you like to use for your alert(s)?
  • Please alert me when CGA5L2X7R2A105M160AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L2X7R2A105M160AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L2X7R2A105M160AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L2X7R2A105M160AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L2X7R2A105M160AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L2X7R2A105M160AE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: