-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9873
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA5L3X7S2A225K160AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61800 |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
40Y2324
|
Newark | Cap, 2.2Uf, 100V, X7S, 1206, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Width:1.6Mmrohs Compliant: Yes |Tdk CGA5L3X7S2A225K160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.1400 | Buy Now |
DISTI #
445-6994-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37223 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
810-CGA5L3X7S2A225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 2.2uF X7S 10% AEC-Q200 RoHS: Compliant | 30371 |
|
$0.1570 / $0.6900 | Buy Now |
|
Future Electronics | CGA Series 1206 2.2 uF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1720 | Buy Now |
|
Quest Components | 92 |
|
$0.2625 / $0.5250 | Buy Now | |
DISTI #
CGA5L3X7S2A225K160AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 2.2uF X7S 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 386000 In Stock |
|
$0.1690 | Buy Now |
DISTI #
CGA5L3X7S2A225KAB
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7S, ±10%, SMD, 1206 Min Qty: 1 | 3 |
|
$0.1670 / $0.6630 | Buy Now |
DISTI #
SMC-CGA5L3X7S2A225K160AB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4165 |
|
RFQ | |
DISTI #
CGA5L3X7S2A225K160AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X7S2A225K160AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L3X7S2A225K160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L3X7S2A225K160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L3X7S2A225K160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L3X7S2A225K160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7S2A225K160AB vs MBASH31LAC7225KTCA01 |
MMASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7S2A225K160AB vs MMASH31LAC7225KTCA18 |
CGA5L3X7S2A225K(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7S, 2.2 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L3X7S2A225K160AB vs CGA5L3X7S2A225K(160AB) |
MMJCH31LBC7225KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7S2A225K160AB vs MMJCH31LBC7225KTDA18 |
GCM31CC72A225KE02L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CGA5L3X7S2A225K160AB vs GCM31CC72A225KE02L |
GGM31CC72A225KE02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L3X7S2A225K160AB vs GGM31CC72A225KE02K |
MAASH31LBC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7S2A225K160AB vs MAASH31LBC7225KTCA01 |
GGM31CC72A225KE02L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L3X7S2A225K160AB vs GGM31CC72A225KE02L |
C3216X7S2A225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L3X7S2A225K160AB vs C3216X7S2A225K160AE |
MCASH31LAC7225KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7S2A225K160AB vs MCASH31LAC7225KTCA1J |