-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 10000PF 630V NP0 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4680
|
Newark | Cap, Aec-Q200, 0.01Uf, 630V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6J4NP02J103J125AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1275 |
|
$0.6320 / $1.1200 | Buy Now |
DISTI #
74X7948
|
Newark | Mlcc,1210,np0,630V,10Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6J4NP02J103J125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172568-1-ND
|
DigiKey | CAP CER 10000PF 630V NP0 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9150 In Stock |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
CGA6J4NP02J103J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6J4NP02J103J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-CGA6J4NP02J103JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 630V 0.01uF NP0 5% AEC-Q200 RoHS: Compliant | 4713 |
|
$0.3860 / $1.0800 | Buy Now |
DISTI #
V72:2272_06585959
|
Arrow Electronics | Cap Ceramic 0.01uF 630V C0G 5% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3108 |
|
$0.3655 / $0.5426 | Buy Now |
|
Future Electronics | CGA Series 1210 10 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
61617174
|
Verical | Cap Ceramic 0.01uF 630V C0G 5% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2214 | Americas - 3108 |
|
$0.3655 / $0.4879 | Buy Now |
DISTI #
69709684
|
Verical | Cap Ceramic 0.01uF 630V C0G 5% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1990 |
|
$0.4488 / $0.5638 | Buy Now |
DISTI #
CGA6J4NP02J103J125AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 630V 0.01uF NP0 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3780 / $0.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6J4NP02J103J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6J4NP02J103J125AA
TDK Corporation
CAP CER 10000PF 630V NP0 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |