-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2855
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6L2X7R1H105M160AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1255 |
|
$0.1030 / $0.3230 | Buy Now |
DISTI #
51X7474
|
Newark | Mlcc,1210,x7R,50V,1µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6L2X7R1H105M160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13026-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27356 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
CGA6L2X7R1H105M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L2X7R1H105M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 | Buy Now |
DISTI #
810-CGA6L2X7R1H105MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 1uF X7R 20% AEC-Q200 RoHS: Compliant | 2935 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | MLCC,1210,X7R,50V,1F,1.6mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 8000Reel |
|
$0.0667 / $0.0721 | Buy Now |
DISTI #
CGA6L2X7R1H105MAA
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0700 | RFQ |
DISTI #
CGA6L2X7R1H105M160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L2X7R1H105M160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000901286
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 1900 |
|
$0.0711 / $0.1530 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0769 / $0.0824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6L2X7R1H105M160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L2X7R1H105M160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6L2X7R1H105M160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6L2X7R1H105M160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T105M5RCL3325 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210T105M5RCL3325 |
C1210X105M050BO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Holy Stone Enterprise Co Ltd | CGA6L2X7R1H105M160AA vs C1210X105M050BO |
C1210X105M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210X105M5RALTM |
C1210T105M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210T105M5RALTU |
C1210C105M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210C105M5RAC |
C1210T105M5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210T105M5RAC7025 |
C1210C105M5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210C105M5RAL7800 |
C1210C105M5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210C105M5RACAUTO |
C1210T105M5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | CGA6L2X7R1H105M160AA vs C1210T105M5RAL3325 |
C3225X7R1H105M | Ceramic Capacitor, Ceramic | TDK Corporation | CGA6L2X7R1H105M160AA vs C3225X7R1H105M |