Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mlcc,1210,np0,630V,15Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6L4NP02J153J160AA
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
CAP CER 0.015UF 630V NP0 1210
Min Qty:
1
Lead time:
24 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
6440 In Stock
|
-
1
$0.8100
-
10
$0.6070
-
50
$0.5538
-
100
$0.4537
-
500
$0.3750
-
2,000
$0.3750
|
$0.3750 / $0.8100
|
Buy Now
|
|
DISTI #
CGA6L4NP02J153J160
|
Avnet Americas
|
Multilayer Ceramic Capacitor, 0.015 uF, 630 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L4NP02J153J160)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
24 Weeks, 0 Days
Container:
Reel
|
0
|
-
2,000
$0.4731
-
4,000
$0.4617
-
8,000
$0.4503
-
12,000
$0.4389
-
16,000
$0.4275
-
20,000
$0.4161
-
200,000
$0.4047
|
$0.4047 / $0.4731
|
Buy Now
|
|
DISTI #
810-CGA6L4NP02J153JA
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.015uF NP0 5% AEC-Q200
RoHS:
Compliant
|
1587
|
-
1
$0.8100
-
10
$0.5540
-
100
$0.4540
-
500
$0.3750
|
$0.3750 / $0.8100
|
Buy Now
|
|
|
Future Electronics
|
CGA Series 1210 15 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2000
Package Multiple:
2000
Lead time:
24 Weeks
Container:
Reel
|
0Reel
|
-
2,000
$0.4000
-
4,000
$0.3900
-
6,000
$0.3800
|
$0.3800 / $0.4000
|
Buy Now
|
|
|
Verical
|
Cap Ceramic 0.015uF 630V C0G 5% Pad SMD 1210 150°C Automotive AEC-Q200 T/R
RoHS:
Compliant
Min Qty:
75
Package Multiple:
1
Date Code:
2234
|
Americas - 75
|
|
$0.3655
|
Buy Now
|
|
DISTI #
CGA6L4NP02J153JAA
|
TME
|
Capacitor: ceramic, MLCC, 15nF, 630V, C0G (NP0), ±5%, SMD, 1210
Min Qty:
2000
|
0
|
|
$0.4590
|
RFQ
|
|
DISTI #
CGA6L4NP02J153J160AA
|
Avnet Abacus
|
Multilayer Ceramic Capacitor, 0.015 uF, 630 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L4NP02J153J160AA)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
112 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Capacitor Ceramic Multilayer
pbFree:
Yes
|
75
|
|
$0.3780
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
TR, EMBOSSED PLASTIC, 7 INCH
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
CAP CER 0.015UF 630V NP0 1210
VS
-