Part Details for CGA6M1C0G3A222G200AC by TDK Corporation
Overview of CGA6M1C0G3A222G200AC by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M1C0G3A222G200AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA6M1C0G3A222G200ACCT-ND
|
DigiKey | MLCC,1210,C0G,1000V,2.2NF,2MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6055 / $1.7700 | Buy Now |
DISTI #
CGA6M1C0G3A222G200
|
Avnet Americas | MLCC,1210,C0G,1000V,2.2NF,2MM - Tape and Reel (Alt: CGA6M1C0G3A222G200) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7326 / $0.8049 | Buy Now |
DISTI #
810-CGA6M1C0G3A222G2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210, 1000V, 2.2nF, 2%, 2mm AEC-Q200 RoHS: Compliant | 2000 |
|
$0.6050 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
DISTI #
CGA6M1C0G3A222G200AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210, 1000V, 2.2nF, 2%, 2mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5990 / $0.6920 | Buy Now |