-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1824
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 2.2 - F, - 10%, X8R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6M2X8R1E225K200AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52W9889
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 2.2 - F, - 10%, X8R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6M2X8R1E225K200AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6080 / $1.1000 | Buy Now |
DISTI #
445-5925-1-ND
|
DigiKey | CAP CER 2.2UF 25V X8R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1487 In Stock |
|
$0.3708 / $1.1300 | Buy Now |
DISTI #
CGA6M2X8R1E225K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M2X8R1E225K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4666 / $0.5126 | Buy Now |
DISTI #
810-CGA6M2X8R1E225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 25V 2.2uF X8R 10% AEC-Q200 RoHS: Compliant | 374 |
|
$0.4150 / $1.1300 | Buy Now |
DISTI #
V72:2272_06586010
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X8R 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1732 Container: Cut Strips | Americas - 34 |
|
$0.0773 / $0.0799 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
CGA6M2X8R1E225KAA
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X8R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4210 | RFQ |
DISTI #
CGA6M2X8R1E225K200AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M2X8R1E225K200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M2X8R1E225K200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M2X8R1E225K200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |