-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1478
|
Newark | Cap, Aec-Q200, 15Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M3X7R1E156M200AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.4410 | Buy Now |
DISTI #
58AC2396
|
Newark | Mlcc,1210,x7R,25V,15Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M3X7R1E156M200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175431-1-ND
|
DigiKey | CAP CER 15UF 25V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$0.5356 / $1.5700 | Buy Now |
DISTI #
CGA6M3X7R1E156M200
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X7R1E156M200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.7120 | Buy Now |
DISTI #
810-CGA6M3X7R1E156M2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 15uF 20% X7R AEC-Q200 RoHS: Compliant | 741 |
|
$0.5150 / $1.4200 | Buy Now |
DISTI #
V72:2272_19170034
|
Arrow Electronics | Cap Ceramic 15uF 25V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2129 Container: Cut Strips | Americas - 946 |
|
$0.5369 / $1.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
59168515
|
Verical | Cap Ceramic 15uF 25V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 11 Package Multiple: 1 Date Code: 2129 | Americas - 946 |
|
$0.5369 / $0.8038 | Buy Now |
DISTI #
CGA6M3X7R1E156M200AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 15uF 20% X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5100 / $0.5650 | Buy Now |
DISTI #
CGA6M3X7R1E156M200
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X7R1E156M200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M3X7R1E156M200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X7R1E156M200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |