Part Details for CGA6M3X7R1H225K200DB by TDK Corporation
Overview of CGA6M3X7R1H225K200DB by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M3X7R1H225K200DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA6M3X7R1H225K200DB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 10% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0970 / $0.1010 | Buy Now |