-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4676
|
Newark | Cap, 0.47Μf, 100V, 10%, X8R, 1210, Capacitance:0.47Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA6M3X8R2A474K200AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1210 |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
66W8026
|
Newark | Mlcc,1210,x8R,100V,0.47Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M3X8R2A474K200AD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10042-1-ND
|
DigiKey | CAP CER 0.47UF 100V 1210 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1361 In Stock |
|
$0.6300 / $1.7700 | Buy Now |
DISTI #
CGA6M3X8R2A474K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X8R2A474K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8165 / $0.8971 | Buy Now |
DISTI #
810-CGA6M3X8R2A474KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 0.47uF X8R 10% AEC-Q200 EPXY RoHS: Compliant | 840 |
|
$0.6360 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6470 | Buy Now |
DISTI #
CGA6M3X8R2A474K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X8R2A474K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8165 / $0.8971 | Buy Now |
DISTI #
CGA6M3X8R2A474KAD
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X8R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7300 | RFQ |
DISTI #
CGA6M3X8R2A474K200AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X8R2A474K200AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2907119RL
|
element14 Asia-Pacific | CAP, 0.47F, 100V, 10%, X8R, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 1210 |
|
$0.7006 / $1.0898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M3X8R2A474K200AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X8R2A474K200AD
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |