Part Details for CGA6M4X7R2J473KT0Y0U by TDK Epcos
Overview of CGA6M4X7R2J473KT0Y0U by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M4X7R2J473KT0Y0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 630V 47nF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 5 |
|
$0.0970 / $0.1617 | Buy Now |