-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1834
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.047 - F, - 5%, C0G/Np0, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6N2C0G2A473J230AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5799-1-ND
|
DigiKey | CAP CER 0.047UF 100V C0G 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2690 In Stock |
|
$0.3605 / $1.1000 | Buy Now |
DISTI #
810-CGA6N2C0G2A473J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 0.047uF C0G 5% AEC-Q200 RoHS: Compliant | 1300 |
|
$0.3680 / $0.8900 | Buy Now |
DISTI #
V72:2272_06586058
|
Arrow Electronics | Cap Ceramic 0.047uF 100V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1808 Container: Cut Strips | Americas - 297 |
|
$0.2986 / $0.4788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
CGA6N2C0G2A473JAA
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4020 | RFQ |
DISTI #
CGA6N2C0G2A473J230AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6N2C0G2A473J230AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6N2C0G2A473J230AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6N2C0G2A473J230AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |