Part Details for CGA6P1C0G3A223G250AC by TDK Corporation
Overview of CGA6P1C0G3A223G250AC by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6P1C0G3A223G250AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA6P1C0G3A223G250ACCT-ND
|
DigiKey | AUTOMOTIVE GRADE,MLCC,1210,1000V Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.8595 / $2.2900 | Buy Now |
DISTI #
CGA6P1C0G3A223G250
|
Avnet Americas | MLCC,1210,C0G,1000V,22NF,2.5MM - Tape and Reel (Alt: CGA6P1C0G3A223G250) Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0692 / $1.1748 | Buy Now |
DISTI #
810-CGA6P13A223G250A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 22nF 2% 2.5mm AEC-Q200 RoHS: Compliant | 1970 |
|
$0.8660 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
CGA6P1C0G3A223G250
|
Avnet Americas | MLCC,1210,C0G,1000V,22NF,2.5MM - Tape and Reel (Alt: CGA6P1C0G3A223G250) Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0692 / $1.1748 | Buy Now |