-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2860
|
Newark | Cap, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P1X7R1E106M250AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6213 |
|
$0.1770 | Buy Now |
DISTI #
12T1837
|
Newark | Mlcc,1210,x7R,25V,10Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P1X7R1E106M250AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5720-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28424 In Stock |
|
$0.2142 / $0.7800 | Buy Now |
DISTI #
CGA6P1X7R1E106M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Bulk (Alt: CGA6P1X7R1E106M250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CGA6P1X7R1E106M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X7R1E106M250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2272 / $0.2656 | Buy Now |
DISTI #
CGA6P1X7R1E106M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X7R1E106M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2848 | Buy Now |
DISTI #
71AH2860
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.3620 / $0.7450 | Buy Now |
DISTI #
810-CGA6P1X7R1E106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 25V 10uF X7R 20% AEC-Q200 RoHS: Compliant | 1551 |
|
$0.2140 / $0.7200 | Buy Now |
DISTI #
V72:2272_06586077
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2141 Container: Cut Strips | Americas - 73 |
|
$0.2147 / $0.3823 | Buy Now |
|
Future Electronics | MLCC, 1210, X7R, 25V, 10uF, 20%, AUTO T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2100 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P1X7R1E106M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1X7R1E106M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P1X7R1E106M250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P1X7R1E106M250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCT32MLB7106MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MBJCT32MLB7106MPPDT8 |
MCJCT32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MCJCT32MLB7106MPPDT1 |
MAAST32MSB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MAAST32MSB7106MPNA01 |
MLAST32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MLAST32MAB7106MPNA01 |
MCAST32MAB7106MPNB2J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MCAST32MAB7106MPNB2J |
MMAST32MAB7106MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MMAST32MAB7106MPNB28 |
MBAST32MAB7106MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MBAST32MAB7106MPNB28 |
MBAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MBAST32MAB7106MPNB25 |
MCAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MCAST32MAB7106MPNB25 |
MMAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P1X7R1E106M250AC vs MMAST32MAB7106MPNB25 |