Capacitors
CGA6P1X8R1E106K250AD
TDK Corporation
Description: CAP CER 10UF 25V X8R 1210

Overview of CGA6P1X8R1E106K250AD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA6P1X8R1E106K250AD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC2789
Newark Mlcc,1210,x8R,25V,10µf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P1X8R1E106K250AD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-174841-1-ND
DigiKey CAP CER 10UF 25V X8R 1210 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1175
In Stock
  • 1 $3.0900
  • 10 $2.3730
  • 50 $2.1804
  • 100 $1.8078
  • 500 $1.4535
  • 1,000 $1.1025
$1.1025 / $3.0900 Buy Now
DISTI # CGA6P1X8R1E106K250
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X8R1E106K250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0893
$1.0893 Buy Now
DISTI # 810-A6P1X816K25AD
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1210 25V 10uF X8R 10% AEC-Q200 RoHS: Compliant 950
  • 1 $3.0300
  • 10 $2.3300
  • 50 $2.1400
  • 100 $1.7800
  • 500 $1.4300
  • 1,000 $1.1000
$1.1000 / $3.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 1,000 $1.1400
$1.1400 Buy Now
DISTI # 68777530
Verical Cap Ceramic 10uF 25V X8R 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 975
  • 9 $3.5500
  • 12 $2.7250
  • 50 $2.5000
  • 100 $2.0750
  • 500 $1.6250
$1.6250 / $3.5500 Buy Now
Bristol Electronics   2000
RFQ
Quest Components   1600
  • 1 $3.6480
  • 357 $1.5048
  • 666 $1.3680
$1.3680 / $3.6480 Buy Now
DISTI # CGA6P1X8R1E106K250AD
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1210 25V 10uF X8R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.1000
$1.1000 Buy Now
DISTI # CGA6P1X8R1E106KAD
TME Capacitor: ceramic, MLCC, 10uF, 25V, X8R, ±10%, SMD, 1210 Min Qty: 1000 0
  • 1,000 $1.3200
$1.3200 RFQ
DISTI # CGA6P1X8R1E106K250AD
Avnet Abacus Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X8R1E106K250AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741002120627
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 975
  • 1 $2.8400
  • 10 $2.1800
  • 50 $2.0000
  • 100 $1.6600
  • 500 $1.3000
$1.3000 / $2.8400 Buy Now

CAD Models for CGA6P1X8R1E106K250AD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA6P1X8R1E106K250AD by TDK Corporation

CGA6P1X8R1E106K250AD
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM COPPER
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CGA6P1X8R1E106K250AD
    TDK Corporation
    CAP CER 10UF 25V X8R 1210
    VS

Alternate Parts for CGA6P1X8R1E106K250AD

This table gives cross-reference parts and alternative options found for CGA6P1X8R1E106K250AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P1X8R1E106K250AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA6P1X8R1E106K250AE CAP CER 10UF 25V X8R 1210 TDK Corporation CGA6P1X8R1E106K250AD vs CGA6P1X8R1E106K250AE
C3225X8R1E106K250AE CAP CER 10UF 25V X8R 1210 TDK Corporation CGA6P1X8R1E106K250AD vs C3225X8R1E106K250AE
CGA6P1X8R1E106K250AC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 10uF, Surface Mount, 1210, CHIP TDK Corporation CGA6P1X8R1E106K250AD vs CGA6P1X8R1E106K250AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA6P1X8R1E106K250AD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA6P1X8R1E106K250AD by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA6P1X8R1E106K250AD would you like to use for your alert(s)?
  • Please alert me when CGA6P1X8R1E106K250AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA6P1X8R1E106K250AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA6P1X8R1E106K250AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA6P1X8R1E106K250AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA6P1X8R1E106K250AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA6P1X8R1E106K250AD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: