-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 10uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13056-1-ND
|
DigiKey | CAP CER 10UF 16V X8R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11285 In Stock |
|
$0.6508 / $1.9000 | Buy Now |
DISTI #
CGA6P3X8R1C106K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X8R1C106K250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7873 / $0.8651 | Buy Now |
DISTI #
810-CGA6P3X8R1C106AB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 10uF X8R 10% AEC-Q200 RoHS: Compliant | 15316 |
|
$0.6640 / $1.8700 | Buy Now |
|
Future Electronics | CGA Series 1210 16 V 10 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X8R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 2000 |
|
$0.5058 / $1.3794 | Buy Now |
DISTI #
CGA6P3X8R1C106K250AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 10uF X8R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6200 / $0.6660 | Buy Now |
DISTI #
CGA6P3X8R1C106K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X8R1C106K250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7873 / $0.8651 | Buy Now |
DISTI #
CGA6P3X8R1C106KAB
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X8R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7700 | RFQ |
DISTI #
CGA6P3X8R1C106K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X8R1C106K250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7873 / $0.8651 | Buy Now |
DISTI #
CGA6P3X8R1C106K250AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X8R1C106K250AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X8R1C106K250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X8R1C106K250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 10uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |