-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1486
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6P4NP02J333J250AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$0.6710 / $1.1400 | Buy Now |
DISTI #
74X7956
|
Newark | Mlcc,1210,np0,630V,33Nf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P4NP02J333J250AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172571-1-ND
|
DigiKey | CAP CER 0.033UF 630V NP0 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5829 In Stock |
|
$0.3809 / $1.1600 | Buy Now |
DISTI #
CGA6P4NP02J333J250
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P4NP02J333J250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-CGA6P4NP02J333JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF NP0 5% AEC-Q200 RoHS: Compliant | 12777 |
|
$0.4110 / $1.1300 | Buy Now |
DISTI #
V72:2272_06586121
|
Arrow Electronics | Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2136 Container: Cut Strips | Americas - 167 |
|
$0.3847 / $0.6412 | Buy Now |
|
Future Electronics | CGA Series 1210 33 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
DISTI #
58871653
|
Verical | Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2136 | Americas - 167 |
|
$0.3847 / $0.5565 | Buy Now |
DISTI #
CGA6P4NP02J333J250AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF NP0 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4220 / $0.4490 | Buy Now |
DISTI #
CGA6P4NP02J333J250
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P4NP02J333J250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P4NP02J333J250AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P4NP02J333J250AA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |