-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4692
|
Newark | Cap, Aec-Q200, 1000Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Tdk CGA7K1X7R3D102M130KA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2000 / $0.2300 | Buy Now |
DISTI #
51X7545
|
Newark | Mlcc,1808,x7R,2000V,1Nf,1.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA7K1X7R3D102M130KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
71AK7542
|
Newark | Cap, 1000Pf, 2V, Mlcc, 1808 Rohs Compliant: Yes |Tdk CGA7K1X7R3D102M130KA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3570 / $0.7060 | Buy Now |
DISTI #
445-13083-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
CGA7K1X7R3D102M130
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: CGA7K1X7R3D102M130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.2670 | Buy Now |
DISTI #
810-CGA7K1X7R3D102MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 2000V 1000pF X7R 20% AEC-Q200 RoHS: Compliant | 1423 |
|
$0.2000 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
CGA7K1X7R3D102M130
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: CGA7K1X7R3D102M130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.2670 | Buy Now |
DISTI #
CGA7K1X7R3D102MKA
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±20%, SMD, 1808 Min Qty: 1000 | 0 |
|
$0.2150 | RFQ |
DISTI #
CGA7K1X7R3D102M130
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: CGA7K1X7R3D102M130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA7K1X7R3D102M130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA7K1X7R3D102M130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for CGA7K1X7R3D102M130KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA7K1X7R3D102M130KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1808X7R102M202NT | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | CGA7K1X7R3D102M130KA vs HVC1808X7R102M202NT |
HVC1808X7R102M202NB | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | CGA7K1X7R3D102M130KA vs HVC1808X7R102M202NB |
C1808X102M202T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Holy Stone Enterprise Co Ltd | CGA7K1X7R3D102M130KA vs C1808X102M202T |