-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7493
|
Newark | Mlcc,1812,c0G,250V,22Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L3C0G2E223J160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7896-1-ND
|
DigiKey | CAP CER 0.022UF 250V C0G 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2964 In Stock |
|
$0.5999 / $1.7500 | Buy Now |
DISTI #
CGA8L3C0G2E223J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8L3C0G2E223J160) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6362 / $0.7437 | Buy Now |
DISTI #
810-CGA8L3C0G2E223J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.022uF C0G 5% AEC-Q200 RoHS: Compliant | 1228 |
|
$0.5990 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
CGA8L3C0G2E223JKA
|
TME | Capacitor: ceramic, MLCC, 22nF, 250V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.6580 | RFQ |
DISTI #
CGA8L3C0G2E223J160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8L3C0G2E223J160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8L3C0G2E223J160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8L3C0G2E223J160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |