-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7582
|
Newark | Mlcc,1812,x7T,630V,0.22µf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8M1X7T2J224M200KC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13134-1-ND
|
DigiKey | CAP CER 0.22UF 630V X7T 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3732 / $1.1200 | Buy Now |
DISTI #
CGA8M1X7T2J224M200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 20%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M1X7T2J224M200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4061 / $0.4748 | Buy Now |
DISTI #
810-CGA8M1X7T2J224MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 630V 0.22uF X7T 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3780 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
CGA8M1X7T2J224MKC
|
TME | Capacitor: ceramic, MLCC, 220nF, 630V, X7T, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.4430 | RFQ |
DISTI #
CGA8M1X7T2J224M200KC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 630 V, � 20%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M1X7T2J224M200KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8M1X7T2J224M200KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8M1X7T2J224M200KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8M1X7T2J224M200KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8M1X7T2J224M200KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA8M1X7T2J224M200KE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8M1X7T2J224M200KC vs CGA8M1X7T2J224M200KE |
C4532X7T2J224M(200KE) | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7T, 0.22 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8M1X7T2J224M200KC vs C4532X7T2J224M(200KE) |
C4532X7T2J224M200KC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8M1X7T2J224M200KC vs C4532X7T2J224M200KC |