-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2401
|
Newark | Mlcc,1812,c0G,630V,33Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8M4C0G2J333J200KE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH0529
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8M4C0G2J333J200KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1700 / $3.5600 | Buy Now |
DISTI #
445-175718-1-ND
|
DigiKey | CAP CER .033UF 630V C0G/NP0 1812 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13028 In Stock |
|
$1.3256 / $3.4700 | Buy Now |
DISTI #
CGA8M4C0G2J333J200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M4C0G2J333J200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4058 / $1.6434 | Buy Now |
DISTI #
810-CGA8M4C0G2J333J2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 2985 |
|
$1.3100 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
CGA8M4C0G2J333JKE
|
TME | Capacitor: ceramic, MLCC, 33nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.5300 | RFQ |
DISTI #
CGA8M4C0G2J333J200KE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M4C0G2J333J200KE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001307690
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 521 |
|
$0.5830 / $0.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8M4C0G2J333J200KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8M4C0G2J333J200KE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8M4C0G2J333J200KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8M4C0G2J333J200KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C333JBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812C333JBGAL7210 |
C1812X333JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812X333JBGAC |
C1812X333JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812X333JBGAL |
C1812X333JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812X333JBGACAUTO7210 |
C1812C333JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812C333JBGAC |
C1812C333JBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812C333JBGACAUTO |
C1812C333JBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812C333JBGACTU |
C1812X333JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812X333JBGALAUTO |
C4532C0G2J333J200KE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA8M4C0G2J333J200KE vs C4532C0G2J333J200KE |
C1812C333JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M4C0G2J333J200KE vs C1812C333JBGAL |