-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7593
|
Newark | Mlcc,1812,x7R,250V,0.33Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N3X7R2E334M230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13118-1-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1734 / $0.6500 | Buy Now |
DISTI #
CGA8N3X7R2E334M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N3X7R2E334M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2297 | Buy Now |
DISTI #
810-CGA8N3X7R2E334MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 0.33uF X7R 20% AEC-Q200 RoHS: Compliant | 31 |
|
$0.2590 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1693 | Buy Now |
DISTI #
CGA8N3X7R2E334M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N3X7R2E334M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2297 | Buy Now |
DISTI #
CGA8N3X7R2E334MKA
|
TME | Capacitor: ceramic, MLCC, 330nF, 250V, X7R, ±20%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.1940 | RFQ |
DISTI #
CGA8N3X7R2E334M230KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N3X7R2E334M230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8N3X7R2E334M230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8N3X7R2E334M230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |