-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3221
|
Newark | Cap, 22Uf, 25V, Mlcc, 1812, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk CGA8P1X7R1E226M250KC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30950 |
|
$0.3640 | Buy Now |
DISTI #
40Y2352
|
Newark | Cap, 22Uf, 25V, X7R, 1812, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk CGA8P1X7R1E226M250KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3640 | Buy Now |
DISTI #
65T7521
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 22 - F, - 20%, X7R, 25 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8P1X7R1E226M250KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 | Buy Now |
DISTI #
445-7910-1-ND
|
DigiKey | CAP CER 22UF 25V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44477 In Stock |
|
$0.4334 / $1.2900 | Buy Now |
DISTI #
CGA8P1X7R1E226M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8P1X7R1E226M250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 19000 |
|
$0.4950 / $0.5742 | Buy Now |
DISTI #
80X3221
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 80X3221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6450 Partner Stock |
|
$0.7100 / $1.2300 | Buy Now |
DISTI #
40Y2352
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 40Y2352) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$0.5550 | Buy Now |
DISTI #
CGA8P1X7R1E226M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8P1X7R1E226M250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5478 | Buy Now |
DISTI #
810-CGA8P1X7R1E226M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm RoHS: Compliant | 91602 |
|
$0.4270 / $1.2600 | Buy Now |
|
Future Electronics | CGA Series 1812 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.4350 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8P1X7R1E226M250KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8P1X7R1E226M250KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |