-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4695
|
Newark | Cap, 0.22µf, 50V, 5%, C0G/Np0, 1812, Capacitance:0.22µf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA8R2C0G1H224J320KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1181 |
|
$0.6500 / $1.1800 | Buy Now |
DISTI #
65T7530
|
Newark | Mlcc,1812,c0G,50V,0.22µf,3.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8R2C0G1H224J320KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7892-1-ND
|
DigiKey | CAP CER 0.22UF 50V C0G 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2411 In Stock |
|
$0.4359 / $1.2100 | Buy Now |
DISTI #
CGA8R2C0G1H224J320
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R2C0G1H224J320) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 | Buy Now |
DISTI #
810-CGA8R2C0G1H224J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 50V 0.22uF C0G 5% AEC-Q200 RoHS: Compliant | 8044 |
|
$0.4350 / $1.2000 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.22uF 50V C0G 5% Pad SMD 1812 125C Low ESR Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4650 | Buy Now |
DISTI #
CGA8R2C0G1H224J320KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 50V 0.22uF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4250 / $0.5400 | Buy Now |
DISTI #
CGA8R2C0G1H224JKA
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.4780 | RFQ |
DISTI #
CGA8R2C0G1H224J320KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R2C0G1H224J320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8R2C0G1H224J320KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8R2C0G1H224J320KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8R2C0G1H224J320KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8R2C0G1H224J320KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/224JN1812WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP | Tecate Group | CGA8R2C0G1H224J320KA vs CMC-050/224JN1812WF |
CMC-050/224JN1812WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP | Tecate Group | CGA8R2C0G1H224J320KA vs CMC-050/224JN1812WFF |
CMC-050/224JN1812TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Tecate Group | CGA8R2C0G1H224J320KA vs CMC-050/224JN1812TF |
C4532C0G1H224JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | CGA8R2C0G1H224J320KA vs C4532C0G1H224JT |
CMC-050/224JN1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Tecate Group | CGA8R2C0G1H224J320KA vs CMC-050/224JN1812T13F |
CMC-050/224JN1812T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812, CHIP | Tecate Group | CGA8R2C0G1H224J320KA vs CMC-050/224JN1812T13FF |
C4532C0G1H224J | Ceramic Capacitor, Ceramic | TDK Corporation | CGA8R2C0G1H224J320KA vs C4532C0G1H224J |