CGA8R4C0G2W683J320KA
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA8R4C0G2W683J320KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA8R4C0G2W683J320KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W8316
Newark Mlcc,1812,c0G,450V,68Nf,3.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8R4C0G2W683J320KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-15599-1-ND
DigiKey CAP CER 0.068UF 450V C0G 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9300
  • 10 $1.9150
  • 50 $1.5040
  • 100 $1.3756
  • 500 $1.1564
  • 1,000 $1.0879
  • 1,500 $1.0534
  • 2,500 $1.0150
  • 3,500 $0.9925
  • 5,000 $0.9707
$0.9707 / $2.9300 Buy Now
DISTI # CGA8R4C0G2W683J320
Avnet Americas Multilayer Ceramic Capacitor, 0.068 uF, 450 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R4C0G2W683J320) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $1.1952
  • 1,000 $1.1664
  • 2,000 $1.1376
  • 3,000 $1.1088
  • 4,000 $1.0800
  • 5,000 $1.0512
  • 50,000 $1.0224
$1.0224 / $1.1952 Buy Now
DISTI # 810-CGA8R4C0G2W683JA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.068uF C0G 5% AEC-Q200 RoHS: Compliant 0
  • 1 $2.7200
  • 10 $1.9200
  • 50 $1.5100
  • 100 $1.3800
  • 500 $1.1500
  • 1,000 $1.0500
  • 2,000 $0.9920
  • 5,000 $0.9640
$0.9640 / $2.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 500 $0.9240
$0.9240 Buy Now
DISTI # CGA8R4C0G2W683JKA
TME Capacitor: ceramic, MLCC, 68nF, 450V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 0
  • 500 $1.0900
$1.0900 RFQ
DISTI # CGA8R4C0G2W683J320KA
Avnet Abacus Multilayer Ceramic Capacitor, 0.068 uF, 450 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R4C0G2W683J320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA8R4C0G2W683J320KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA8R4C0G2W683J320KA by TDK Corporation

CGA8R4C0G2W683J320KA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.2 mm
JESD-609 Code
e3
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Reference Standard
AEC-Q200
Size Code
1812
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Width
3.2 mm
Want to compare parts?
  1. CGA8R4C0G2W683J320KA
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA8R4C0G2W683J320KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA8R4C0G2W683J320KA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA8R4C0G2W683J320KA would you like to use for your alert(s)?
  • Please alert me when CGA8R4C0G2W683J320KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA8R4C0G2W683J320KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA8R4C0G2W683J320KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA8R4C0G2W683J320KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA8R4C0G2W683J320KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA8R4C0G2W683J320KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: