-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9415
|
Newark | Cap, 3.3Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N2X7R2A335K230KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$1.2000 / $2.0400 | Buy Now |
DISTI #
65T7544
|
Newark | Mlcc,2220,x7R,100V,3.3µf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9N2X7R2A335K230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7939-1-ND
|
DigiKey | CAP CER 3.3UF 100V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$0.7725 / $2.1000 | Buy Now |
DISTI #
CGA9N2X7R2A335K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N2X7R2A335K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7410 | Buy Now |
DISTI #
810-CGA9N2X7R2A335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 3.3uF X7R 10% AEC-Q200 RoHS: Compliant | 2810 |
|
$0.7390 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
CGA9N2X7R2A335KKA
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 100V, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.9100 | RFQ |
DISTI #
CGA9N2X7R2A335K230KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N2X7R2A335K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000736415
|
Chip1Stop | Cap Ceramic 3.3uF 100V X7R 10% Pad SMD 2220 125℃ Automotive T/R pbFree: Yes | 7 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N2X7R2A335K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N2X7R2A335K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CGA9N2X7R2A335K230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA9N2X7R2A335K230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R2A335KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | CGA9N2X7R2A335K230KA vs C5750X7R2A335KB |