Part Details for CGA9P1X7S3D103M250KE by TDK Corporation
Overview of CGA9P1X7S3D103M250KE by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CGA9P1X7S3D103M250KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13177-1-ND
|
DigiKey | CAP CER 10000PF 2KV X7S 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
363 In Stock |
|
$1.5468 / $3.8300 | Buy Now |
DISTI #
CGA9P1X7S3D103M250
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7S 20% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA9P1X7S3D103M250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.7667 / $2.0494 | Buy Now |
DISTI #
810-CGA9P1X7S3D103ME
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.01uF 2000volt X7S 20% Soft Term RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
CGA9P1X7S3D103M250
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7S 20% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA9P1X7S3D103M250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.7667 / $2.0494 | Buy Now |
Part Details for CGA9P1X7S3D103M250KE
CGA9P1X7S3D103M250KE CAD Models
CGA9P1X7S3D103M250KE Part Data Attributes:
|
CGA9P1X7S3D103M250KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9P1X7S3D103M250KE
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Manufacturer Series | CGA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Series | CGA(SOFT TERM) | |
Size Code | 2220 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 5 mm |