Part Details for CGB2A1X5R1E105KT000E by TDK Epcos
Overview of CGB2A1X5R1E105KT000E by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGB2A1X5R1E105KT000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 1uF X5R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 380 |
|
$0.0169 / $0.0309 | Buy Now |