-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 1005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7654
|
Newark | Mlcc,0402,x6S,10V,0.47Μf,0.33Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGB2A1X6S1A474K033BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13193-1-ND
|
DigiKey | CAP CER 0.47UF 10V X6S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7750 In Stock |
|
$0.0315 / $0.1900 | Buy Now |
DISTI #
CGB2A1X6S1A474K033BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 10V 0.47uF X6S 10% T: 0.33mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CGB2A1X6S1A474K033BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CGB2A1X6S1A474K033BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3490150
|
element14 Asia-Pacific | CAP, 0.47UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 238 |
|
$0.0191 | Buy Now |
DISTI #
3490150RL
|
element14 Asia-Pacific | CAP, 0.47UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Reel | 238 |
|
$0.0191 | Buy Now |
DISTI #
3490150
|
Farnell | CAP, 0.47UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 238 |
|
$0.0187 / $0.1184 | Buy Now |
DISTI #
3490150RL
|
Farnell | CAP, 0.47UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 37 Weeks, 1 Days Container: Reel | 238 |
|
$0.0187 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGB2A1X6S1A474K033BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB2A1X6S1A474K033BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |