-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8329
|
Newark | Mlcc,0402,x6S,4V,1Μf,0.22Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGB2T1X6S0G105M022BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15612-1-ND
|
DigiKey | CAP CER 1UF 4V X6S 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
CGB2T1X6S0G105M022
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CGB2T1X6S0G105M022) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-CGB2T1X6S0G105MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 4V 1uF X6S 20% T: 0.22mm RoHS: Compliant | 0 |
|
$0.0780 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
CGB2T1X6S0G105M022
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CGB2T1X6S0G105M022) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
CGB2T1X6S0G105MBC
|
TME | Capacitor: ceramic, MLCC, 1uF, 4V, X6S, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0870 | RFQ |
DISTI #
CGB2T1X6S0G105M022BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 4 V, � 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CGB2T1X6S0G105M022BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGB2T1X6S0G105M022BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB2T1X6S0G105M022BC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |