-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7697
|
Newark | Mlcc,0603,x5R,16V,1µf,0.55Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGB3B3X5R1C105K055AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGB3B3X5R1C105K055AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGB3B3X5R1C105K055AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGB3B3X5R1C105K055AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB3B3X5R1C105K055AB
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGB3B3X5R1C105K055AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB3B3X5R1C105K055AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT03YD105KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CGB3B3X5R1C105K055AB vs LT03YD105KAT9S |
CT105X5R105K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGB3B3X5R1C105K055AB vs CT105X5R105K16AL |
LT03YD106KAT7S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B3X5R1C105K055AB vs LT03YD106KAT7S |
CT105X5R105K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGB3B3X5R1C105K055AB vs CT105X5R105K16AL |
CGB3B1X5R1C105K(055AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGB3B3X5R1C105K055AB vs CGB3B1X5R1C105K(055AC) |
LT03YD106KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B3X5R1C105K055AB vs LT03YD106KAT9S |
LT03YD106KAT2S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B3X5R1C105K055AB vs LT03YD106KAT2S |
CT105X5R105K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | CGB3B3X5R1C105K055AB vs CT105X5R105K16AB |
CT105X5R105K16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | CGB3B3X5R1C105K055AB vs CT105X5R105K16KT |