Part Details for CGHMJ325AB7225KMHP by TAIYO YUDEN
Overview of CGHMJ325AB7225KMHP by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHMJ325AB7225KMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
500 In Stock |
|
$0.2951 / $0.4066 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 288 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 230 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
500 In Stock |
|
$0.2951 / $0.4066 | Buy Now |