Part Details for CGHMK325BJ475KN-TE by TAIYO YUDEN
Overview of CGHMK325BJ475KN-TE by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHMK325BJ475KN-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 100VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
8940 In Stock |
|
$0.3205 / $0.3473 | Buy Now |
DISTI #
63018444
|
Verical | CGHMK325BJ475KN-TE Min Qty: 2000 Package Multiple: 2000 | Americas - 8940 |
|
$0.4515 | Buy Now |
DISTI #
CGHMK325BJ475KN-TE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 10%, B, 1210 [3225 Metric] (Alt: CGHMK325BJ475KN-TE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 100VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
8940 In Stock |
|
$0.3205 / $0.3473 | Buy Now |