-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8083
|
Newark | Mlcc,0603,x7R,6.3V,2.2Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ3E1X7R0J225K080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13310-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
687 In Stock |
|
$0.1136 / $0.3600 | Buy Now |
DISTI #
V72:2272_06586555
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3401 |
|
$0.0641 / $0.1581 | Buy Now |
DISTI #
59919177
|
Verical | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 92 Package Multiple: 1 Date Code: 2145 | Americas - 3401 |
|
$0.0641 / $0.0858 | Buy Now |
DISTI #
CGJ3E1X7R0J225K080AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 2.2uF 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E1X7R0J225K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E1X7R0J225K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E1X7R0J225K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E1X7R0J225K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E1X7R0J225K080AC vs MLASJ168SB7225KTNB25 |
MBASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E1X7R0J225K080AC vs MBASJ168SB7225KTNB25 |
0603B225K6R3NT | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGJ3E1X7R0J225K080AC vs 0603B225K6R3NT |
MMASJ168SB7225KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E1X7R0J225K080AC vs MMASJ168SB7225KTNB28 |
MCASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E1X7R0J225K080AC vs MCASJ168SB7225KTNB25 |
MCASJ168SB7225KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E1X7R0J225K080AC vs MCASJ168SB7225KTNB2J |